
K8DT-AS3CD | |
|---|---|
DigiKey Part Number | K8DT-AS3CD-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-AS3CD |
Description | CURNT RELY 10 TO 200 A PUSH IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-AS3CD Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 5A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Current Sensing AC/DC | Operating Temperature -20°C ~ 60°C |
Trip Range 10 ~ 200A AC/DC | Base Product Number |
Delay Time 0.1 Sec ~ 30 Sec |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,559.39000 | kr.1,559.39 |
| Unit Price without VAT: | kr.1,559.39000 |
|---|---|
| Unit Price with VAT: | kr.1,949.23750 |

