Current Sensing AC/DC 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8DT-AS1CA

DigiKey Part Number
Z11328-ND
Manufacturer
Manufacturer Product Number
K8DT-AS1CA
Description
CURNT RELY 2 TO 500MA PUSH IN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sensing AC/DC 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
K8DT-AS1CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
100 ~ 240VAC
Manufacturer
Omron Automation and Safety
Output Type
Relay
Series
Circuit
SPDT (1 Form C)
Packaging
Box
Contact Rating @ Voltage
5A @ 250VAC
Part Status
Active
Mounting Type
DIN Rail
Type
Current Sensing AC/DC
Operating Temperature
-20°C ~ 60°C
Trip Range
2 ~ 500mA AC/DC
Base Product Number
Delay Time
0.1 Sec ~ 30 Sec
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,574.98000kr.1,574.98
10kr.1,312.48800kr.13,124.88
25kr.1,230.54320kr.30,763.58
50kr.1,176.75100kr.58,837.55
Manufacturers Standard Package
Unit Price without VAT:kr.1,574.98000
Unit Price with VAT:kr.1,968.72500