Voltage Sensing AC/DC 24VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8AK-VW3 24VAC/DC

DigiKey Part Number
Z4313-ND
Manufacturer
Manufacturer Product Number
K8AK-VW3 24VAC/DC
Description
UNDROVR VOLT RELAY 20 TO 600 V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
K8AK-VW3 24VAC/DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VAC/DC
Manufacturer
Omron Automation and Safety
Output Type
Relay
Series
Circuit
SPDT (1 Form C)
Packaging
Box
Contact Rating @ Voltage
5A @ 250VAC
Part Status
Active
Mounting Type
DIN Rail
Type
Voltage Sensing AC/DC
Operating Temperature
-20°C ~ 60°C
Trip Range
20 ~ 600V AC/DC
Base Product Number
Delay Time
0.1 Sec ~ 30 Sec
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Factory Stock: 81
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,645.23000kr.1,645.23
10kr.1,371.58900kr.13,715.89
25kr.1,286.31240kr.32,157.81
50kr.1,230.36580kr.61,518.29
Manufacturers Standard Package
Unit Price without VAT:kr.1,645.23000
Unit Price with VAT:kr.2,056.53750