
K8AK-VS3 100-240VAC | |
|---|---|
DigiKey Part Number | Z4310-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-VS3 100-240VAC |
Description | VOLTAGE RELAY 20 TO 600 V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-VS3 100-240VAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | - | |
Trip Range | 20 ~ 600V AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 100 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,411.71000 | kr.1,411.71 |
| 10 | kr.1,175.22600 | kr.11,752.26 |
| 25 | kr.1,101.11760 | kr.27,527.94 |
| 50 | kr.1,052.39040 | kr.52,619.52 |
| Unit Price without VAT: | kr.1,411.71000 |
|---|---|
| Unit Price with VAT: | kr.1,764.63750 |

