Voltage Asymmetry, Phase Loss, Phase Sequence 380 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8AK-PA2 380/480VAC

DigiKey Part Number
Z9670-ND
Manufacturer
Manufacturer Product Number
K8AK-PA2 380/480VAC
Description
ASY PHASE-SEQUENCE/LOSS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Phase Loss, Phase Sequence 380 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
K8AK-PA2 380/480VAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
380 ~ 480VAC
Manufacturer
Omron Automation and Safety
Output Type
Relay
Series
Circuit
SPDT (1 Form C)
Packaging
Bulk
Contact Rating @ Voltage
5A @ 250VAC
Part Status
Active
Mounting Type
DIN Rail
Type
Voltage Asymmetry, Phase Loss, Phase Sequence
Operating Temperature
-20°C ~ 60°C
Delay Time
0.1 Sec ~ 30 Sec
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,412.43000kr.1,412.43
10kr.1,175.84800kr.11,758.48
25kr.1,101.70200kr.27,542.55
50kr.1,052.95360kr.52,647.68
Manufacturers Standard Package
Unit Price without VAT:kr.1,412.43000
Unit Price with VAT:kr.1,765.53750