
K3MA-J-A2 100-240VAC | |
|---|---|
DigiKey Part Number | Z5730-ND |
Manufacturer | |
Manufacturer Product Number | K3MA-J-A2 100-240VAC |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Dual Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | K3MA-J-A2 100-240VAC Models |
Category | Display Characters - Height 0.560" (14.20mm) |
Manufacturer Omron Automation and Safety | Output Type Relay (2) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Ingress Protection IP66 - Dust Tight, Water Resistant |
Measuring Range 0 ~ 20mA, ±10VDC | Operating Temperature -10°C ~ 55°C |
Display Type LCD - Dual Color Characters, Backlight | Weight 0.441 lb (200.03 g) |
Number of Characters Per Row 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,099.62000 | kr.2,099.62 |
| 10 | kr.1,861.02500 | kr.18,610.25 |
| 25 | kr.1,797.47880 | kr.44,936.97 |
| Unit Price without VAT: | kr.2,099.62000 |
|---|---|
| Unit Price with VAT: | kr.2,624.52500 |

