
1111C331GW601X | |
|---|---|
DigiKey Part Number | 4363-1111C331GW601XTR-ND - Tape & Reel (TR) 4363-1111C331GW601XCT-ND - Cut Tape (CT) 4363-1111C331GW601XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111C331GW601X |
Description | .110 X.110 330 PF 2% 600 VOLTS S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 600V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.00000 | kr.53.00 |
| 10 | kr.39.74500 | kr.397.45 |
| 50 | kr.34.46680 | kr.1,723.34 |
| 100 | kr.32.83360 | kr.3,283.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.06720 | kr.15,033.60 |
| 1.000 | kr.29.21003 | kr.29,210.03 |
| 1.500 | kr.28.78039 | kr.43,170.58 |
| Unit Price without VAT: | kr.53.00000 |
|---|---|
| Unit Price with VAT: | kr.66.25000 |

