F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2CU-P4-B

DigiKey Part Number
K2CU-P4-B-ND
Manufacturer
Manufacturer Product Number
K2CU-P4-B
Description
DETECT HEATER ELEMENT 110/220V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heater Element Detector 110/220VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Heater Element Detector
Input Range
2 ~ 4A
Output Type
Relay
Control Method
-
Communications
-
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
110/220VAC
Panel Cutout Dimensions
-
Mounting Type
Socketable
Termination Style
Plug In, 8 Pin (Octal)
Ingress Protection
-
Features
Heater Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.661 lb (299.82 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,525.38000kr.2,525.38
Manufacturers Standard Package
Unit Price without VAT:kr.2,525.38000
Unit Price with VAT:kr.3,156.72500