


J7KN-176 230 | |
|---|---|
DigiKey Part Number | J7KN-176230-ND |
Manufacturer | |
Manufacturer Product Number | J7KN-176 230 |
Description | RELAY CONTACTOR 176A 230V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 176 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | J7KN-176 230 Models |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Omron Automation and Safety | Contact Rating (Current) 176 A |
Series | Switching Voltage 400VAC - Max |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount, DIN Rail | Base Product Number |
Coil Voltage 230VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,271.90000 | kr.13,271.90 |
| Unit Price without VAT: | kr.13,271.90000 |
|---|---|
| Unit Price with VAT: | kr.16,589.87500 |



