H5S-FB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 8
Unit Price: kr.8,778.47000
Datasheet
H5S-DIN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5S-FB

DigiKey Part Number
Z2441-ND
Manufacturer
Manufacturer Product Number
H5S-FB
Description
RELAY TIME DELAY 1 WEEK 15A 250V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) x 2 1 Min ~ 1 Week Delay 15A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPST-NO (1 Form A) x 2
Delay Time
1 Min ~ 1 Week
Contact Rating @ Voltage
15A @ 250VAC
Voltage - Supply
100 ~ 240VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes