
H5S-B | |
|---|---|
DigiKey Part Number | Z1143-ND |
Manufacturer | |
Manufacturer Product Number | H5S-B |
Description | RELAY TIME DELAY 1 WEEK 15A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) x 2 1 Min ~ 1 Week Delay 15A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) x 2 |
Manufacturer Omron Automation and Safety | Delay Time 1 Min ~ 1 Week |
Series | Contact Rating @ Voltage 15A @ 250VAC |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H5S-WB2 | Omron Automation and Safety | 1.435 | Z2504-ND | kr.2,771.09000 | Direct |


