
H5CX-AD-N AC24/DC12-24 | |
|---|---|
DigiKey Part Number | Z3211-ND |
Manufacturer | |
Manufacturer Product Number | H5CX-AD-N AC24/DC12-24 |
Description | RELAY TIME DELAY 9999HR 5A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.001 Sec ~ 9999 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5CX-AD-N AC24/DC12-24 Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.001 Sec ~ 9999 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Box | Voltage - Supply 24VAC, 12 ~ 24VDC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H5CC-AD | Omron Automation and Safety | 17 | 236-H5CC-AD-ND | kr.1,896.74000 | MFR Recommended |


