
H3Y-4 DC24 10S | |
|---|---|
DigiKey Part Number | H3Y-4DC2410S-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-4 DC24 10S |
Description | RELAY TIME DELAY 10SEC 3A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay 4PDT (4 Form C) 0.5 Sec ~ 10 Sec Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3Y-4 DC24 10S Models |
Category | Circuit 4PDT (4 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.5 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay, On-Delay | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.793.39000 | kr.793.39 |
| Unit Price without VAT: | kr.793.39000 |
|---|---|
| Unit Price with VAT: | kr.991.73750 |

