
H3Y-2 DC24 1S | |
|---|---|
DigiKey Part Number | H3Y-2DC241S-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-2 DC24 1S |
Description | RELAY TIME DELAY 1SEC 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1 Sec Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3Y-2 DC24 1S Models |
Category | Circuit DPDT (2 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.1 Sec ~ 1 Sec |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay, On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,020.87000 | kr.1,020.87 |
| 10 | kr.909.01000 | kr.9,090.10 |
| 25 | kr.867.91560 | kr.21,697.89 |
| 50 | kr.838.04400 | kr.41,902.20 |
| Unit Price without VAT: | kr.1,020.87000 |
|---|---|
| Unit Price with VAT: | kr.1,276.08750 |


