GRT1-CP1-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 1
Unit Price: kr.4,008.72000
Datasheet
Counter Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1-CP1-L

DigiKey Part Number
Z9538-ND
Manufacturer
Manufacturer Product Number
GRT1-CP1-L
Description
COUNTER MOD 1 DIG 2 SS 24V
Customer Reference
Detailed Description
Counter Module DIN Rail 24VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Omron Automation and Safety
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-10°C ~ 55°C
Part Status
Obsolete
Ingress Protection
IP20
Type
Counter Module
Approval Agency
CE, cULus, Lloyd
For Use With/Related Products
CJ, CS, NJ Series
Weight
0.177 lb (80.29 g)
Number of Inputs and Type
1 - Digital
Base Product Number
Number of Outputs and Type
2 - Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NX-EC0122Omron Automation and Safety1Z9869-NDkr.4,008.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes