



G9SA-TH301 AC100-240 | |
|---|---|
DigiKey Part Number | Z4053-ND |
Manufacturer | |
Manufacturer Product Number | G9SA-TH301 AC100-240 |
Description | RELAY SAFETY 3P 120V-240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-NO (3 Form A) 100 ~ 240VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G9SA-TH301 AC100-240 Models |
Category | Switching Voltage 250VAC, 30VDC - Max |
Manufacturer Omron Automation and Safety | Features Diode, Lighted Indicator, Mechanical Indicator, Test Button |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 30 ms |
Part Status Active | Release Time 10 ms |
Mounting Type DIN Rail | Operating Temperature -25°C ~ 55°C |
Coil Voltage 100 ~ 240VAC | Coil Current 40 mA |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
Contact Rating (Current) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,864.29000 | kr.2,864.29 |
| 10 | kr.2,549.99200 | kr.25,499.92 |
| 25 | kr.2,434.58520 | kr.60,864.63 |
| Unit Price without VAT: | kr.2,864.29000 |
|---|---|
| Unit Price with VAT: | kr.3,580.36250 |

