General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7J-3A1B-T-W1 DC24

DigiKey Part Number
Z7589-ND
Manufacturer
Manufacturer Product Number
G7J-3A1B-T-W1 DC24
Description
RELAY GEN PURPOSE 4PST 25A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7J-3A1B-T-W1 DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Bracket Included, Test Button
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
50 ms
Coil Voltage
Release Time
50 ms
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Operating Temperature
-25°C ~ 60°C
Contact Rating (Current)
25 A
Approval Agency
CE, CSA, UR
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
6250VA, 3125W
Coil Resistance
288 Ohms
Coil Current
83 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.330.69000kr.330.69
10kr.294.52500kr.2,945.25
25kr.281.22720kr.7,030.68
50kr.271.56240kr.13,578.12
100kr.262.22240kr.26,222.24
250kr.250.35924kr.62,589.81
Manufacturers Standard Package
Unit Price without VAT:kr.330.69000
Unit Price with VAT:kr.413.36250