



G7J-3A1B-T DC6 | |
|---|---|
DigiKey Part Number | Z6334-ND |
Manufacturer | |
Manufacturer Product Number | G7J-3A1B-T DC6 |
Description | RELAY GEN PURPOSE 4PST 25A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-3A1B-T DC6 Models |
Category | Coil Type Non Latching |
Mfr | Features Test Button |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Must Operate Voltage 4.5 VDC |
Part Status Obsolete | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6250VA, 3125W | Coil Resistance 18 Ohms |
Coil Current 333 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.293.67000 | kr.293.67 |
| 10 | kr.261.55700 | kr.2,615.57 |
| Unit Price without VAT: | kr.293.67000 |
|---|---|
| Unit Price with VAT: | kr.367.08750 |


