



G7J-3A1B-P AC50 | |
|---|---|
DigiKey Part Number | G7J-3A1B-PAC50-ND |
Manufacturer | |
Manufacturer Product Number | G7J-3A1B-P AC50 |
Description | RELAY GEN PURPOSE 4PST 25A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 50VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7J-3A1B-P AC50 Models |
Category | Coil Type Non Latching |
Mfr | Features Test Button |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 37.5 VAC |
Part Status Active | Must Release Voltage 7.5 VAC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6250VA, 3125W | Coil Resistance 1.38 kOhms |
Coil Current 36 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.394.22000 | kr.394.22 |
| Unit Price without VAT: | kr.394.22000 |
|---|---|
| Unit Price with VAT: | kr.492.77500 |

