



G7J-3A1B-P AC100/120 | |
|---|---|
DigiKey Part Number | G7J3A1BPAC100/120-ND |
Manufacturer | |
Manufacturer Product Number | G7J-3A1B-P AC100/120 |
Description | RELAY GEN PURPOSE 4PST 25A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 120VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7J-3A1B-P AC100/120 Models |
Category | Coil Type Non Latching |
Mfr | Features Test Button |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 75 VAC |
Part Status Active | Must Release Voltage 18 VAC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6250VA, 3125W | Coil Resistance 5.55 kOhms |
Coil Current 21.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.351.36000 | kr.351.36 |
| Unit Price without VAT: | kr.351.36000 |
|---|---|
| Unit Price with VAT: | kr.439.20000 |

