



G7J-3A1B-B-W1 DC12 | |
|---|---|
DigiKey Part Number | Z7583-ND |
Manufacturer | |
Manufacturer Product Number | G7J-3A1B-B-W1 DC12 |
Description | RELAY GEN PURPOSE 4PST 25A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7J-3A1B-B-W1 DC12 Models |
Category | Coil Type Non Latching |
Mfr | Features Bracket Included, Test Button |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 50 ms |
Coil Voltage | Release Time 50 ms |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6250VA, 3125W | Coil Resistance 72 Ohms |
Coil Current 167 mA | Base Product Number |

