



G3PE-515B-3N DC12-24 | |
|---|---|
DigiKey Part Number | Z9496-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-515B-3N DC12-24 |
Description | RELAY SSR 15A 3PH DIN MNT 3PL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 15 A 200 ~ 480V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-515B-3N DC12-24 Models |
Category | Output Type AC, Zero Cross |
Manufacturer Omron Automation and Safety | Load Current 15 A |
Series | Voltage - Input 12 ~ 24VDC |
Packaging Bulk | Voltage - Load 200 ~ 480V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit 3PST-NO (3 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,107.35000 | kr.2,107.35 |
| 10 | kr.1,876.20300 | kr.18,762.03 |
| 25 | kr.1,791.31360 | kr.44,782.84 |
| Unit Price without VAT: | kr.2,107.35000 |
|---|---|
| Unit Price with VAT: | kr.2,634.18750 |




