



G3NE-210T-2-US DC5 | |
|---|---|
DigiKey Part Number | G3NE-210T-2-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G3NE-210T-2-US DC5 |
Description | SSR RELAY SPST-NO 10A 75-264V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | G3NE-210T-2-US DC5 Models |
Category | Voltage - Input 4 ~ 6VDC |
Mfr | Voltage - Load 75 V ~ 264 V |
Series | Load Current 10 A |
Packaging Bulk | Termination Style Quick Connect - 0.110"/0.250" |
Part Status Obsolete | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |

