G3NA-240B AC100-120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: kr.645.38000
Datasheet

Direct


Sensata-Crydom
In Stock: 4
Unit Price: kr.424.77000
Datasheet

Similar


Sensata-Crydom
In Stock: 15
Unit Price: kr.548.61000
Datasheet

Similar


Crouzet
In Stock: 13
Unit Price: kr.482.43000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: kr.888.24545
Datasheet
G3NA-240B-DC5-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3NA-240B-DC5-24

G3NA-240B AC100-120

DigiKey Part Number
Z173-ND
Manufacturer
Manufacturer Product Number
G3NA-240B AC100-120
Description
SSR RELAY SPST-NO 40A 19-264V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
G3NA-240B AC100-120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
100 ~ 120VAC
Voltage - Load
19 V ~ 264 V
Load Current
40 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes