G3MC-101PL-VD DC24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 1
Unit Price: $44.80000
G3MC SERIES 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3MC SERIES 4-SIP

G3MC-101PL-VD DC24

DigiKey Part Number
G3MC-101PL-VDDC24-ND
Manufacturer
Manufacturer Product Number
G3MC-101PL-VD DC24
Description
SSR RELAY SPST-NO 1A 75-132V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
G3MC-101PL-VD DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Output Type
AC
Voltage - Input
19.2 ~ 28.8VDC
Voltage - Load
75 V ~ 132 V
Load Current
1 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CSA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes