

G3MC-101P-VD DC12 | |
---|---|
DigiKey Part Number | G3MC-101P-VDDC12-ND |
Manufacturer | |
Manufacturer Product Number | G3MC-101P-VD DC12 |
Description | SSR RELAY SPST-NO 1A 75-132V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | G3MC-101P-VD DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 9.6 ~ 14.4VDC | |
Voltage - Load | 75 V ~ 132 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |