G3CN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3CN Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3CN-202PL-DC12

DigiKey Part Number
G3CN-202PL-DC12-ND
Manufacturer
Manufacturer Product Number
G3CN-202PL-DC12
Description
SSR RELAY SPST-NO 2A 75-264V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC
Voltage - Input
9.6 ~ 14.4VDC
Voltage - Load
75 V ~ 264 V
Load Current
2 A
Termination Style
PC Pin
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.246.46000kr.246.46
Manufacturers Standard Package
Unit Price without VAT:kr.246.46000
Unit Price with VAT:kr.308.07500