MFR Recommended
Similar
Similar




G2RV-SR700 AC110 | |
|---|---|
DigiKey Part Number | Z5762-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-SR700 AC110 |
Description | RELAY GEN PURPOSE SPDT 6A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 11 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 40 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, TUV |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2640VA, 750W | Coil Resistance 18.6 kOhms |
Coil Current 5.9 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RV-ST700 AC110 | Omron Automation and Safety | 79 | 236-G2RV-ST700AC110-ND | kr.180.18000 | MFR Recommended |
| 1122810000 | Weidmüller | 88 | 281-3313-ND | kr.160.85000 | Similar |
| 2966197 | Phoenix Contact | 1.660 | 277-2367-ND | kr.130.60000 | Similar |
| 2966281 | Phoenix Contact | 1.205 | 277-4866-ND | kr.158.94000 | Similar |
| RV8H-L-AD110 | IDEC | 13 | 1885-1065-ND | kr.116.15000 | Similar |






