



G2RV-SR500 AC100 | |
|---|---|
DigiKey Part Number | Z9476-ND |
Manufacturer | |
Manufacturer Product Number | G2RV-SR500 AC100 |
Description | RELAY GEN PURPOSE SPDT 6A 100V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 100VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | G2RV-SR500 AC100 Models |
Category | Features Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 80 VAC |
Packaging Bulk | Must Release Voltage 10 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 40 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, TUV |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2640VA, 750W | Coil Resistance 16.6 kOhms |
Coil Current 6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2RV-ST500 AC100 | Omron Automation and Safety | 30 | 236-G2RV-ST500AC100-ND | kr.185.76000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.40000 | kr.217.40 |
| 10 | kr.193.61700 | kr.1,936.17 |
| Unit Price without VAT: | kr.217.40000 |
|---|---|
| Unit Price with VAT: | kr.271.75000 |

