



G2R-2-SN DC6(S) | |
|---|---|
DigiKey Part Number | Z2238-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SN DC6(S) |
Description | RELAY GEN PURPOSE DPDT 5A 6V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-SN DC6(S) Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, LR, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 69 Ohms |
Coil Current 87 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.50000 | kr.123.50 |
| 10 | kr.110.02400 | kr.1,100.24 |
| 25 | kr.105.06640 | kr.2,626.66 |
| 50 | kr.101.45900 | kr.5,072.95 |
| 100 | kr.97.97460 | kr.9,797.46 |
| 250 | kr.93.54672 | kr.23,386.68 |
| 500 | kr.90.32864 | kr.45,164.32 |
| Unit Price without VAT: | kr.123.50000 |
|---|---|
| Unit Price with VAT: | kr.154.37500 |





