




G2R-2-S DC48(S) | |
|---|---|
DigiKey Part Number | Z2231-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-S DC48(S) |
Description | RELAY GEN PURPOSE DPDT 5A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-S DC48(S) Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 33.6 VDC |
Packaging Bulk | Must Release Voltage 7.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, LR, UR, VDE |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 380VAC, 125VDC - Max | Coil Resistance 4.22 kOhms |
Load - Max Switching 1900VA, 625W | Base Product Number |
Coil Current 11.4 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.87000 | kr.69.87 |
| 10 | kr.62.22700 | kr.622.27 |
| 25 | kr.59.42360 | kr.1,485.59 |
| 50 | kr.57.38460 | kr.2,869.23 |
| 100 | kr.55.41540 | kr.5,541.54 |
| 250 | kr.52.91288 | kr.13,228.22 |
| 500 | kr.51.09394 | kr.25,546.97 |
| 1.000 | kr.49.33604 | kr.49,336.04 |
| Unit Price without VAT: | kr.69.87000 |
|---|---|
| Unit Price with VAT: | kr.87.33750 |





