




G2R-1-T AC110 | |
|---|---|
DigiKey Part Number | Z8254-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-T AC110 |
Description | RELAY GEN PURPOSE SPDT 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-T AC110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3800VA, 1250W | |
Coil Current | 10.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.62000 | kr.74.62 |
| 10 | kr.66.48300 | kr.664.83 |
| 25 | kr.63.48560 | kr.1,587.14 |
| 50 | kr.61.30820 | kr.3,065.41 |
| 100 | kr.59.20320 | kr.5,920.32 |
| 250 | kr.56.52968 | kr.14,132.42 |
| 500 | kr.54.58586 | kr.27,292.93 |
| 1.000 | kr.52.70822 | kr.52,708.22 |
| Unit Price without VAT: | kr.74.62000 |
|---|---|
| Unit Price with VAT: | kr.93.27500 |

