


G2A-434A-N1 DC100 | |
|---|---|
DigiKey Part Number | G2A-434A-N1DC100-ND |
Manufacturer | |
Manufacturer Product Number | G2A-434A-N1 DC100 |
Description | RELAY GEN PURP 4PDT 500MA 100V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator |
Manufacturer Omron Automation and Safety | Termination Style Plug In |
Series | Must Operate Voltage 80 VDC |
Packaging Bulk | Must Release Voltage 10 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type Socketable | Release Time 30 ms |
Coil Voltage 100VDC | Operating Temperature -10°C ~ 40°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 500 mA | Approval Agency UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type General Purpose |
Coil Current 11.4 mA | Coil Resistance 8.8 kOhms |
Coil Type Non Latching | Base Product Number |

