F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ-SQ100F

DigiKey Part Number
FZ-SQ100F-ND
Manufacturer
Manufacturer Product Number
FZ-SQ100F
Description
IMAGING CAMERA CHASSIS MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Imaging Camera Color CMOS Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FZ-SQ100F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Imaging Camera
Visual Field (Max)
Lens Required
Visual Field (Min)
Lens Required
Installation Distance
Lens Required
Resolution
0.4MP, 752 x 480 (360,960 Pixels)
Light Source
External
Scan Rate
60 scans/s
Image Type
Color
Sensor Type
CMOS
Voltage - Supply
-
Features
-
Mounting Type
Chassis Mount
Ingress Protection
-
Termination Style
D-Sub
Operating Temperature
0°C ~ 50°C
Weight
0.331 lb (150.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.14,173.38000kr.14,173.38
Manufacturers Standard Package
Unit Price without VAT:kr.14,173.38000
Unit Price with VAT:kr.17,716.72500