Image for FLV-FB5050R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLV-FB5050R

DigiKey Part Number
FLV-FB5050R-ND
Manufacturer
Manufacturer Product Number
FLV-FB5050R
Description
BACKLGHT COAX RED 130X130MM 5.5W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Backlight, Coaxial Red 5.5 W
EDA/CAD Models
FLV-FB5050R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.118" (130.00mm)
Manufacturer
Omron Automation and Safety
Width
5.118" (130.00mm)
Series
Height
0.394" (10.00mm)
Packaging
Bulk
Length - Emitting Surface
3.701" (94.00mm)
Part Status
Active
Width - Emitting Surface
3.701" (94.00mm)
Type
Backlight, Coaxial
Power Dissipation (Max)
5.5 W
Color
Red
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,634.41000kr.3,634.41
Manufacturers Standard Package
Unit Price without VAT:kr.3,634.41000
Unit Price with VAT:kr.4,543.01250