
FLV-BR8532B | |
|---|---|
DigiKey Part Number | FLV-BR8532B-ND |
Manufacturer | |
Manufacturer Product Number | FLV-BR8532B |
Description | BAR LIGHT BLUE 85MM X 32MM 3.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bar Blue 3.5 W |
EDA/CAD Models | FLV-BR8532B Models |
Category | Length 3.346" (85.00mm) |
Manufacturer Omron Automation and Safety | Width 1.260" (32.00mm) |
Series | Height 0.787" (20.00mm) |
Packaging Bulk | Length - Emitting Surface 2.874" (73.00mm) |
Part Status Active | Width - Emitting Surface 0.984" (25.00mm) |
Type Bar | Power Dissipation (Max) 3.5 W |
Color Blue | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,992.47000 | kr.9,992.47 |
| Unit Price without VAT: | kr.9,992.47000 |
|---|---|
| Unit Price with VAT: | kr.12,490.58750 |

