
FLV-BR11222W | |
|---|---|
DigiKey Part Number | FLV-BR11222W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-BR11222W |
Description | BAR LGT WHITE 112MM X 22MM 4.2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bar White 4.2 W |
Datasheet | Datasheet |
EDA/CAD Models | FLV-BR11222W Models |
Category | Length 4.409" (112.00mm) |
Manufacturer Omron Automation and Safety | Width 0.866" (22.00mm) |
Series | Height 0.748" (19.00mm) |
Packaging Bulk | Length - Emitting Surface 3.937" (100.00mm) |
Part Status Active | Width - Emitting Surface 0.709" (18.00mm) |
Type Bar | Power Dissipation (Max) 4.2 W |
Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,284.56000 | kr.10,284.56 |
| Unit Price without VAT: | kr.10,284.56000 |
|---|---|
| Unit Price with VAT: | kr.12,855.70000 |

