
FLV-BR11222IR | |
|---|---|
DigiKey Part Number | FLV-BR11222IR-ND |
Manufacturer | |
Manufacturer Product Number | FLV-BR11222IR |
Description | BAR LGT INFRARED 112 X 22MM 1.8W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bar Infrared 1.8 W |
EDA/CAD Models | FLV-BR11222IR Models |
Category | Length 4.409" (112.00mm) |
Manufacturer Omron Automation and Safety | Width 0.866" (22.00mm) |
Series | Height 0.748" (19.00mm) |
Packaging Bulk | Length - Emitting Surface 3.937" (100.00mm) |
Part Status Active | Width - Emitting Surface 0.709" (18.00mm) |
Type Bar | Power Dissipation (Max) 1.8 W |
Color Infrared | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,020.13000 | kr.12,020.13 |
| Unit Price without VAT: | kr.12,020.13000 |
|---|---|
| Unit Price with VAT: | kr.15,025.16250 |

