Bar White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL-BR5020W

DigiKey Part Number
FL-BR5020W-ND
Manufacturer
Manufacturer Product Number
FL-BR5020W
Description
BAR LIGHT WHITE 49.8MM X 20MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bar White
Datasheet
 Datasheet
EDA/CAD Models
FL-BR5020W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.961" (49.80mm)
Manufacturer
Omron Automation and Safety
Width
0.787" (20.00mm)
Series
Height
0.787" (20.00mm)
Packaging
Bulk
Length - Emitting Surface
1.606" (40.80mm)
Part Status
Active
Width - Emitting Surface
0.354" (9.00mm)
Type
Bar
Base Product Number
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,120.82000kr.5,120.82
Manufacturers Standard Package
Unit Price without VAT:kr.5,120.82000
Unit Price with VAT:kr.6,401.02500