
F3SJ-B0465P25 | |
|---|---|
DigiKey Part Number | Z9461-ND |
Manufacturer | |
Manufacturer Product Number | F3SJ-B0465P25 |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function |
Datasheet | Datasheet |
EDA/CAD Models | F3SJ-B0465P25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 465mm | |
Number of Beams | 22 | |
Beam Pitch | 20mm | |
Operating Range | 0.2m ~ 7.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15,168.66000 | kr.15,168.66 |
| Unit Price without VAT: | kr.15,168.66000 |
|---|---|
| Unit Price with VAT: | kr.18,960.82500 |


