
F3SJ-A0260P25 | |
|---|---|
DigiKey Part Number | F3SJ-A0260P25-ND |
Manufacturer | |
Manufacturer Product Number | F3SJ-A0260P25 |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function |
Datasheet | Datasheet |
Category | Number of Beams 13 |
Manufacturer Omron Automation and Safety | Beam Pitch 20mm |
Series | Operating Range 0.2m ~ 9.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Hand | Operating Temperature -10°C ~ 55°C |
Detection Capability 25mm | Voltage - Supply 24VDC |
Protective Height 260mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,639.50000 | kr.13,639.50 |
| Unit Price without VAT: | kr.13,639.50000 |
|---|---|
| Unit Price with VAT: | kr.17,049.37500 |


