Light Curtain 25mm Hand Blanking, Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 25mm Hand Blanking, Muting Function
F3SG-SR Safety Light Curtain | Datasheet Preview
OMRON F3SG-SR Series safety light curtains meet your flexible production needs!

F3SG-4SRB0240-25

DigiKey Part Number
236-F3SG-4SRB0240-25-ND
Manufacturer
Manufacturer Product Number
F3SG-4SRB0240-25
Description
LIGHT CURTAIN HAND 25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
12
Manufacturer
Omron Automation and Safety
Beam Pitch
20mm
Series
Operating Range
0.3m ~ 20.0m
Packaging
Bulk
Features
Blanking, Muting Function
Part Status
Active
Ingress Protection
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
Protection
Hand
Operating Temperature
-30°C ~ 55°C
Detection Capability
25mm
Voltage - Supply
24VDC
Protective Height
240mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,063.96000kr.6,063.96
Manufacturers Standard Package
Unit Price without VAT:kr.6,063.96000
Unit Price with VAT:kr.7,579.95000