



F3SG-4SRA0200-14-F | |
|---|---|
DigiKey Part Number | 236-F3SG-4SRA0200-14-F-ND |
Manufacturer | |
Manufacturer Product Number | F3SG-4SRA0200-14-F |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Muting Function |
Datasheet | Datasheet |
Category | Number of Beams 19 |
Manufacturer Omron Automation and Safety | Beam Pitch 10mm |
Series | Operating Range 0.3m ~ 10.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof |
Protection Finger | Operating Temperature -30°C ~ 55°C |
Detection Capability 14mm | Voltage - Supply 24VDC |
Protective Height 200mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,653.28000 | kr.8,653.28 |
| Unit Price without VAT: | kr.8,653.28000 |
|---|---|
| Unit Price with VAT: | kr.10,816.60000 |

