LIGHT CURTAIN ECON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3SG-4RA0880-14

DigiKey Part Number
Z5930-ND
Manufacturer
Manufacturer Product Number
F3SG-4RA0880-14
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking, Muting Function
Datasheet
 Datasheet
EDA/CAD Models
F3SG-4RA0880-14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
880mm
Number of Beams
87
Beam Pitch
10mm
Operating Range
0.3m ~ 10.0m
Features
Blanking, Muting Function
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.24,987.30000kr.24,987.30
Manufacturers Standard Package
Unit Price without VAT:kr.24,987.30000
Unit Price with VAT:kr.31,234.12500