Cable Pull Switch 6PST-4NC/2NO 6A (AC), 2.5A (DC) 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1022-042NELR

DigiKey Part Number
Z5963-ND
Manufacturer
Manufacturer Product Number
ER1022-042NELR
Description
CABLE PULL SWITCH 6PST 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 6PST-4NC/2NO 6A (AC), 2.5A (DC) 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC), 2.5A (DC)
Manufacturer
Omron Automation and Safety
Voltage Rating - AC
120V
Series
Voltage Rating - DC
24V
Packaging
Bulk
Features
Push Button Emergency Stop Switch
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
6PST-4NC/2NO
Operating Temperature
-25°C ~ 80°C
Switch Function
On-Off, Off-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 121
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,707.38000kr.3,707.38
5kr.3,233.03200kr.16,165.16
Manufacturers Standard Package
Unit Price without VAT:kr.3,707.38000
Unit Price with VAT:kr.4,634.22500