
EE-SX950-W 3M | |
|---|---|
DigiKey Part Number | Z4348-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX950-W 3M |
Description | SENSOR OPT SLOT NPN MODULE 3M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX950-W 3M Models |
Category | Current - DC Forward (If) (Max) 50 mA |
Manufacturer Omron Automation and Safety | Current - Collector (Ic) (Max) 15 mA |
Series | Voltage - Collector Emitter Breakdown (Max) 24 V |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Mounting Type Chassis Mount |
Sensing Distance 0.197" (5mm) | Package / Case Module, Wire Leads, Slot Type |
Sensing Method Through-Beam | Type Amplified |
Output Configuration NPN - Dark-ON/Light-ON - Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.227.99000 | kr.227.99 |
| 5 | kr.209.29600 | kr.1,046.48 |
| 10 | kr.202.35400 | kr.2,023.54 |
| 25 | kr.194.04960 | kr.4,851.24 |
| 50 | kr.188.36640 | kr.9,418.32 |
| 100 | kr.183.15120 | kr.18,315.12 |
| Unit Price without VAT: | kr.227.99000 |
|---|---|
| Unit Price with VAT: | kr.284.98750 |

