
EE-SX770R | |
|---|---|
DigiKey Part Number | Z7935-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX770R |
Description | SENSOR OPTICAL 5MM MODULE SLOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX770R Models |
Category | Mounting Type Chassis Mount, M3 Screw |
Manufacturer Omron Automation and Safety | Current - Supply 30 mA |
Packaging Tray | Voltage - Supply 5V ~ 24V |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.197" (5mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration PNP - Open Collector/Dark-ON |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.329.68000 | kr.329.68 |
| 5 | kr.303.96400 | kr.1,519.82 |
| 10 | kr.294.37300 | kr.2,943.73 |
| 25 | kr.282.89840 | kr.7,072.46 |
| 50 | kr.275.04820 | kr.13,752.41 |
| 100 | kr.267.84410 | kr.26,784.41 |
| Unit Price without VAT: | kr.329.68000 |
|---|---|
| Unit Price with VAT: | kr.412.10000 |

