
EE-SX677-WR 1M | |
---|---|
DigiKey Part Number | Z8153-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX677-WR 1M |
Description | SENSOR OPT SLOT NPN MODULE 1M CB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX677-WR 1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Current - Collector (Ic) (Max) | 100 mA | |
Response Time | - | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.99000 | $33.99 |
5 | $31.25800 | $156.29 |
10 | $30.24300 | $302.43 |
25 | $29.13760 | $728.44 |
Unit Price without VAT: | $33.99000 |
---|---|
Unit Price with VAT: | $42.48750 |