
EE-SX470 | |
|---|---|
DigiKey Part Number | OR1047-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX470 |
Description | SENSOR OPTICAL 5MM MODULE W/CONN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX470 Models |
Category | Output Configuration NPN - Open Collector/Light-ON |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Packaging Bag | Current - Supply 35 mA |
Part Status Active | Voltage - Supply 5V ~ 24V |
Sensing Distance 0.197" (5mm) | Operating Temperature -25°C ~ 55°C |
Sensing Method Through-Beam | Package / Case Module, Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.20000 | kr.243.20 |
| 5 | kr.223.43400 | kr.1,117.17 |
| 10 | kr.216.08000 | kr.2,160.80 |
| 25 | kr.207.29280 | kr.5,182.32 |
| 50 | kr.201.27860 | kr.10,063.93 |
| 100 | kr.195.75890 | kr.19,575.89 |
| Unit Price without VAT: | kr.243.20000 |
|---|---|
| Unit Price with VAT: | kr.304.00000 |

