Parametric Equivalent

EE-SPX613-2 | |
|---|---|
DigiKey Part Number | Z8147-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPX613-2 |
Description | SENSOR OPT SLOT NPN MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.236" ~ 0.512" (6mm ~ 13mm) ADJ NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Category | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Manufacturer Omron Automation and Safety | Operating Temperature -10°C ~ 55°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case Module, Wire Leads, Slot Type |
Sensing Distance 0.236" ~ 0.512" (6mm ~ 13mm) ADJ | Type Amplifier |
Sensing Method Through-Beam | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE-SPX613 | Omron Automation and Safety | 1.398 | OR579-ND | kr.1,218.93000 | Parametric Equivalent |
| EE-SPX613 5M | Omron Automation and Safety | 8 | Z8146-ND | kr.1,352.32000 | Parametric Equivalent |



